Manufacturer Part #
SP6213EC5-L-3-3/TR
SP6213 Series 3.3 V Fixed Output 100 mA CMOS LDO Regulator - SC-70-5
Product Specification Section
MaxLinear SP6213EC5-L-3-3/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP6213EC5-L-3-3/TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 6V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 0.5V |
Output Current-Max: | 100mA |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 125µA |
No. of Outputs: | 1 |
Output Noise: | 250µV |
Load Regulation (%): | 0.4% |
Line Regulation (%): | 0.05% |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.365
6,000
$0.355
9,000
$0.35
12,000
$0.35
15,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount