Manufacturer Part #
AP2210K-3.3TRG1
AP2210 Series 3.3 V 300 mA Surface Mount RF ULDO Regulator - SOT-23-5
Product Specification Section
Diodes Incorporated AP2210K-3.3TRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2210K-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 13.2V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 400mV |
Output Current-Max: | 300mA |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Output Noise: | 260V |
Load Regulation: | 30mV |
Current - Limit: | 900mA |
Line Regulation: | 12mV |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
123,000
USA:
123,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.061
6,000
$0.0595
12,000
$0.058
15,000
$0.0575
45,000+
$0.0546
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount