text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS70082EPAXUMA1

BTS70 Series 28 V 7.5 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Infineon BTS70082EPAXUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 44V
Configuration: High Side
Input Voltage: 3.1V to 28V
No of Elements: Dual
On-state Resistance-Max: 16mΩ
Rated Current-Max: 7.5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 25µs
Turn-on Delay Time: 35µs
Current - Limit: 88A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,110.00
USD
Quantity
Web Price
3,000+
$1.37
Product Variant Information section