text.skipToContent text.skipToNavigation

Manufacturer Part #

BD2204GUL-E2

N-Channel 4.5 V 500 mA 120 mOhm Surface Mount Power Switch -VCSP50L1

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD2204GUL-E2 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 4.5V
Configuration: High Side
Input Voltage: 2.7V to 4.5V
On-state Resistance-Max: 120mΩ
Rated Current-Max: 500mA
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Web Price
3,000
$0.35
6,000+
$0.335
Product Variant Information section