text.skipToContent text.skipToNavigation

Manufacturer Part #

BD2062FJ-E2

BD2062FJ Series 2.7 to 5.5 V 125 mOhm Dual Channel Hi Side Switch - SOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD2062FJ-E2 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 125mΩ
Rated Current-Max: 2.4A
Package Style:  SOIC-J8
Mounting Method: Surface Mount
Features & Applications
The BD2062FJ-E2 is a 2.7 V 125 mOhm Dual Channel Hi Side Switch for USB Devices and Memory Cards available in SOIC-J8 surface mount package.It is a high side switch having over current protection used in power supply line of universla serial bus(USB).

Features:

  • Low on resistance 80mΩ MOSFET Switch
  • 1A Continuous current load
  • Active "Low" control logic
  • Soft start circuit
  • Over current detection
  • Thermal shutdown
  • Under voltage lockout
  • Open drain error flag output
  • Reverse-current protection when power switch off
  • ESD protection
  • Flag output delay Filter Built in
  • TTL Enable Input
  • 0.8 ms Typical Rise Time
  • 1 µA max Stand by Current

Applications:

  • PC
  • PC peripheral equipment
  • USB hub in consumer appliances
  • car accessory

View the BD2 Series of Power Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,237.50
USD
Quantity
Web Price
2,500+
$0.895
Product Variant Information section