text.skipToContent text.skipToNavigation

Manufacturer Part #

BD1HC500EFJ-CE2

AECQ IPDs

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD1HC500EFJ-CE2 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 4V to 18V
No of Elements: Single
On-state Resistance-Max: 0.65Ω
Rated Current-Max: 0.8A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 1.45A
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,462.50
USD
Quantity
Web Price
2,500+
$0.585
Product Variant Information section