text.skipToContent text.skipToNavigation

Manufacturer Part #

TLF30682QVS01XUMA1

TLF30682QVS01 Series 4 to 35 V High-Efficiency Power Management IC - PG-VQFN-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLF30682QVS01XUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Supply Voltage: 5V to 35V
Duty Cycle-Max: 40% to 60%
Supply Current: 2.5mA
Switching Frequency-Max: 2500kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,325.00
USD
Quantity
Web Price
1
$5.91
15
$5.55
75
$5.34
250
$5.20
1,250+
$4.93
Product Variant Information section