text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89843UMG-TR

SY89843U Series 3.6 V Precision LVPECL Runt Pulse Eliminator 2:1 MUX - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89843UMG-TR - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 2:1
No of Channels: 2
Supply Voltage: 2.375V to 3.6V
Package Style:  QFN-24
Mounting Method: Surface Mount
Features & Applications

The SY89843UMG TR is a low jitter PECL, 2:1 differential input multiplexer (MUX) optimized for redundant source switchover applications. Unlike standard multiplexers, the SY89843U unique 2:1 Runt Pulse Eliminator (RPE) MUX prevents any short cycles or “runt” pulses during switchover. In addition, a unique Fail-Safe Input protection prevents metastable conditions when the selected input clock fails to a DC voltage (voltage between the pins of the differential input drops below 100 mV).

The differential input includes Micrel’s unique, 3-pin input termination architecture that allows customers to interface to any differential signal (AC- or DC-coupled) as small as 100 mV (200 mVPP) without any level shifting or termination resistor networks in the signal path. The output is 800 mV, 100 K compatible LVPECL with fast rise/fall times guaranteed to be less than 190ps. The SY89843U operates from a 2.5 V ±5% or 3.3 V ±10% supply and is guaranteed over the full industrial temperature range of –40°C to +85°C. The SY89843U is part of Micrel’s high-speed, Precision Edge® product line.

Key Features:

  • Selects between two sources, and provides a glitch-free, stable LVPECL output.
  • Guaranteed AC performance over temperature and supply voltage:
  • Wide operating frequency: 1 kHz to >1.5 GHz.
  • < 880 ps In-to-Out tpd.
  • < 190 ps tr/tf.
  • Unique patent-pending input isolation design minimizes crosstalk.
  • Fail-Safe Input prevents oscillations.
  • Ultra-low jitter design:
  • <1 psRMS random jitter.
  • <1 psRMS cycle-to-cycle jitter.
  • <10 psPP total jitter (clock).
  • <0.7 psRMS MUX crosstalk induced jitter.
  • Unique patent-pending input termination and VT pin accepts DC- and AC-coupled inputs (CML, PECL,
  • VDS).
  • 800 mV LVPECL output swing
  • 2.5 V ±5% or 3.3 V ±10% supply voltage.
  • –40°C to +85°C industrial temperature range.
  • Available in 24-pin (4 mm x 4 mm) MLF™ package.

Applications:

  • Redundant clock switchover.
  • Fail-safe clock protection.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,070.00
USD
Quantity
Web Price
1,000+
$5.07
Product Variant Information section