Manufacturer Part #
SY89543LMG-TR
SY89543L Series 3.3 V 3.2 Gbps Dual Differential 2:1 LVDS Multiplexer - MLF-32
Microchip SY89543LMG-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status: Final NotificationNote: This final PCN only pertains to the products listed in this PCN. Additional final PCNs may be issued for this combination of product type and process technology.PCN Type:Manufacturing ChangeDescription of Change:Release to production of listed Micrel Clock and Timing product type manufactured with the S2 process technology to Microchip Fab.NOTE: Please review the FAQ linked herefor additional information about this change. Pre Change:Fabricated at Micrel fabrication site (San Jose, CA, USA) using 6 inch wafers.Post Change:Fabricated at Microchip fabrication site using 8 inch wafers. Impacts to Data Sheet: NoneReason for Change:To improve productivity with the closure of the Micrel fab as part of the integration of Micrel and Microchip.Change Implementation Status:In ProgressEstimated First Ship Date:Estimated First Ship Date (EFSD) are identified for each catalog part numbers (CPN) listed in the attached parts list. This can be found in the attachments field below labeled as PCN_#_Affected_CPN_Estimated First ship date.
Part Status:
Microchip SY89543LMG-TR - Technical Attributes
Type: | Multiplexer |
Configuration: | 2 x 2:1 |
No of Channels: | 4 |
Supply Voltage: | 3V to 3.6V |
Package Style: | MLF-32 |
Mounting Method: | Surface Mount |
Features & Applications
The SY89543LMG TR includes two precision, high-speed 2:1 differential Muxes with LVDS (350 mV) compatible outputs with a guaranteed data rate throughput of 3.2 Gbps over temperature and voltage.
The SY89543L differential inputs include a unique, 3-pin internal termination that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards, both AC- and DC-coupled without external resistor-bias and termination networks. The result is a clean, stub-free, low jitter interface solution. The SY89543L operates from a single 3.3 V supply, and is guaranteed over the full industrial temperature range (–40°C to +85°C). For applications that require a 2.5 V supply, consider the SY89542U. The SY89543L is part of a Micrel’s Precision Edge® product family.
Key Features:
- Dual 2:1 multiplexer.
- Guaranteed AC performance over temp and voltage:
- DC-to > 3.2 Gbps data rate throughput.
- < 510ps In-to-Out tpd.
- < 150ps tr/tf.
- Ultra-low jitter design:
- < 1 psRMS random jitter.
- < 10 psPP deterministic jitter.
- < 10 psPP total jitter (clock).
- < 0.7 psRMS crosstalk-induced jitter.
- Unique input isolation design minimizes crosstalk.
- Internal input termination.
- Unique input termination and VT pin accepts DCcoupled.
- and AC-coupled inputs (LVDS, LVPECL, CML).
- 350 mV LVDS output swing.
- CMOS/TTL compatible MUX select.
- Power supply 3.3 V +10%.
- –40 to +85°C temperature range.
- Available in 32-pin (5 mm x 5 mm) MLF® package.
Applications:
- Redundant clock/data switchover.
- SONET/SDH multi-channel select applications.
- Fiber Channel applications.
- GigE applications.
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MLF-32
Mounting Method:
Surface Mount