text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58019UMG

SY58019U Series 3.6 V Ultra Precision Differential 400mV LVPECL 2:1 MUX - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58019UMG - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 2:1
No of Channels: 2
Supply Voltage: 2.375V to 3.6V
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY58019UMG is a 2.5 V/3.3 V precision, high-speed, 2:1 differential MUX capable of handling clocks up to 7 GHz and data up to 10.7 Gbps.

The differential input includes Micrel's unique, 3-pin input termination architecture that allows customers to interface to any differential signal (AC- or DC-coupled) as small as 100 mV without any level shifting or termination resistor networks in the signal path. The outputs are 400 mV, 100 k compatible, LVPECL, with extremely fast rise/fall times guaranteed to be less than 70 ps. The SY58019U operates from a 2.5 V ±5% supply or a 3.3 V ±10% supply and is guaranteed over the full industrial temperature range of –40°C to +85°C. For applications that require CML outputs, consider the SY58017U or for 800 mV LVPECL outputs the SY58018U. The SY58019U is part of Micrel's high-speed, Precision Edge® product line.

Key Features:

  • Guaranteed AC performance over temperature and voltage:
  • >10.7 Gbps data throughput.
  • >7 GHz fMAX (clock).
  • <240 ps propagation delay. 
  • <70 ps tr/tf times.
  • Ultra-low crosstalk induced jitter: 1 ps(rms).
  • Ultra-low jitter design:
  • <1 ps(RMS) random jitter.
  • <10 ps(PP) deterministic jitter.
  • <10 ps(PP) total jitter (clock).
  • Unique input termination and VT pin accepts DC-coupled and AC-coupled inputs (CML, PECL, LVDS).
  • 400 mV (100 k) LVPECL output swing.
  • Power supply 2.5 V ±5% or 3.3 V ±10%.
  • –40°C to +85°C temperature range.
  • Available in 16-pin (3 mm x 3 mm) MLF package.

Applications:

  • Redundant clock distribution.
  • OC-3 to OC-192 SONET/SDH clock/data distribution.
  • Loopback.
  • Fiber Channel distribution.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,648.00
USD
Quantity
Web Price
100
$8.32
200+
$8.24
Product Variant Information section