text.skipToContent text.skipToNavigation

Manufacturer Part #

CBT3253APW,118

MUX/DEMUX 2 X 4:1 16TSSOP

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia CBT3253APW,118 - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 4.5V to 5.5V
ON Resistance: 10Ω
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The CBT3253APW,118 is a dual channel 1-of-4 high-speed TTL-compatible FET multiplexer/demultiplexer.

Features:

  • 5 W switch connectiobetweetwo ports
  • TTL-compatible input levels
  • Minimal propagatiodelay through the switch
  • ESD protectioexceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$442.50
USD
Quantity
Web Price
2,500
$0.177
5,000
$0.174
7,500
$0.172
10,000
$0.17
12,500+
$0.166
Product Variant Information section