Manufacturer Part #
STSPIN32G0601Q
Motor/Motion/Ignition Controllers Drivers 600 V three-phase BLDC controller wi
Product Specification Section
STMicroelectronics STSPIN32G0601Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN32G0601Q - Technical Attributes
Attributes Table
Motor Type: | Brushless DC Motor |
Load Voltage: | 600V |
Output Current-Max: | 350mA |
Supply Current: | 18.9mA |
Rated Power Dissipation: | 4.5W |
Supply Voltage-Max: | 20V |
Supply Voltage: | 1.7V to 3.6V |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-72 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
184
Germany (Online Only):
184
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$2.55
30
$2.49
125
$2.41
300
$2.36
1,250+
$2.24
Product Variant Information section
Available Packaging
Package Qty:
168 per
Package Style:
QFN-72
Mounting Method:
Surface Mount