text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0A

STSPIN32 Series 32 kB Flash 4 kB RAM Advanced BLDC Controller -VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STSPIN32F0A - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Output Current-Max: 600mA
Supply Current: 2.5mA
Clock Frequency-Max: 200kHz
Supply Voltage-Max: 3.3V
Interface: I2C/UART
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$3,588.00
USD
Quantity
Web Price
260
$2.43
520
$2.39
780
$2.37
1,040
$2.35
1,300+
$2.30