text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0601

STSPIN32F0601 Series 600 V 0.35 A Three Phase BLDC Controller - TQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN32F0601 - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 580V
No of Outputs: Triple
Output Current-Max: 0.35A
Supply Current: 950µA
Clock Frequency-Max: 48MHz
Rated Power Dissipation: 4.5W
Supply Voltage-Max: 21V
Supply Voltage: 9V to 20V
Fall Time: 50ns
Rise Time: 120ns
Turn-off Delay Time: 85ns
Turn-on Delay Time: 85ns
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
960
Multiple Of:
160
Total
$2,217.60
USD
Quantity
Web Price
160
$2.44
320
$2.40
480
$2.38
640
$2.36
800+
$2.31
Product Variant Information section