text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0251TR

250 V three-phase controller with MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2320
Product Specification Section
STMicroelectronics STSPIN32F0251TR - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Supply Current: 950µA
Clock Frequency-Max: 800kHz
Rated Power Dissipation: 4.5W
Supply Voltage-Max: 21V
Supply Voltage: 8.5V to 20V
Fall Time: 50ns
Rise Time: 120ns
Turn-off Delay Time: 85ns
Turn-on Delay Time: 85ns
Interface: I2C/UART
Operating Temp Range: -40°C to +125°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,010.00
USD
Quantity
Web Price
1,000+
$2.01