Manufacturer Part #
FAN7842MX
FAN7842 Series 20 V 350 mA Surface Mount High and Low Side Gate Driver SOP-8
Product Specification Section
onsemi FAN7842MX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FAN7842MX - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Dual |
Peak Output Current: | 350mA |
Supply Voltage-Max: | 20V |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.505
6,000
$0.495
9,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount