text.skipToContent text.skipToNavigation

Manufacturer Part #

2ASC-12A1HP

Half-Bridge Gate Driver IC Non-Inverting Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2ASC-12A1HP - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 10mA
Supply Voltage-Max: 16V
Rise Time: 80ns
Fall Time: 90ns
Operating Temp Range: 40°C to 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$3,374.00
USD
Quantity
Web Price
1
$141.70
3
$139.36
4
$138.76
10
$136.84
15+
$134.96
Product Variant Information section