text.skipToContent text.skipToNavigation

Manufacturer Part #

929000989306

Xi FP Series 1050 mA 250 V Surface Mount Constant Current Regulator & LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929000989306 - Technical Attributes
Attributes Table
Supply Voltage: 186V to 250V
Supply Current: 0.19A to 0.21A
Output Current per Channel: 1050mA
Output Voltage: 20V to 54V
Operating Temp Range: -40°C to +55°C
Height - Max: 34.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$588.40
USD
Quantity
Web Price
20
$29.42
40
$29.42
60
$29.42
80+
$29.42
Product Variant Information section