Manufacturer Part #
929000962806
Xi LP Series 700 mA 254 V Surface Mount Constant Current Regulator & LED Driver
Product Specification Section
Signify North America 929000962806 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929000962806 - Technical Attributes
Attributes Table
Supply Voltage: | 202V to 254V |
Supply Current: | 0.79A |
Output Current per Channel: | 700mA |
Output Voltage: | 90V to 283V |
Operating Temp Range: | -40°C to +55°C |
Height - Max: | 37.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10
$31.52
20
$31.52
30
$31.52
40
$31.52
50+
$31.52
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Surface Mount