text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL23318TFUZ-TK

Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Renesas ISL23318TFUZ-TK - Technical Attributes
Attributes Table
No of Positions: 10
Interface: I2C/Serial
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 1.7V to 5.5V
Supply Current: 18µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 70Ω
Temp Coefficient (ppm/C): 70ppm/°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$755.00
USD
Quantity
Web Price
1,000
$0.755
2,000
$0.735
3,000
$0.725
4,000
$0.72
5,000+
$0.70
Product Variant Information section