text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3564-E/ST

Microchip Technology

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Microchip MCP3564-E/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 24b
Supply Voltage: 1.8V to 3.7V
Sampling Rate: 153.6ksps
On-Chip ADC: 8-chx24-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
7,474
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.54
USD
Quantity
Web Price
1
$5.54
10
$5.47
30
$5.43
75
$5.39
200+
$5.31
Product Variant Information section