text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6561UT-E/OT

MCP6561 Series 5.5 V 1 pA Low Power Push-Pull Output Comparator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Microchip MCP6561UT-E/OT - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Thermal Resistance: 256°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP6561UT-E/OT is a Low Power Push-Pull Output Comparator, available in SOT-23-5 package.

Features:

  • Propagation Delay at 1.8VDD:
    • 56 ns (typical) High to Low
    • 49 ns (typical) Low to High
  • Low Quiescent Current: 100 μA (typical)
  • Input Offset Voltage: ±3 mV (typical)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • CMOS/TTL Compatible Output
  • Wide Supply Voltage Range: 1.8V to 5.5V

Applications:

  • Laptop Computers
  • Mobile Phones
  • Metering Systems
  • Hand-held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Windowed Comparators
  • Multivibrators
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Web Price
3,000+
$0.50
Product Variant Information section