Manufacturer Part #
MCP6549-E/ST
Open-Drain Output Sub-Microamp Comparators
Product Specification Section
Microchip MCP6549-E/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
11/15/2022 Details and Download
Microchip has released a new Datasheet for the MCP6546/6R/6U/7/8/9 - Open-Drain Output Sub-Microamp Comparators Data Sheet of devices.Notification Status: FinalDescription of Change: The following is the list of modifications: � Updated Section 5.1, Package Marking Information � Made minor formatting changes throughout the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 11 Nov 2022
Part Status:
Active
Active
Microchip MCP6549-E/ST - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Quad |
No of Channels: | 4 |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.6V to 5.5V |
Output Type: | CMOS / Open-Drain / Rail to Rail / TTL |
Thermal Resistance: | 100°C/W |
Input Offset Voltage-Max: | 7mV |
Output Current: | 30mA |
Quiescent Current: | 1µA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
96
$1.08
288
$1.06
480
$1.04
1,920
$1.01
2,880+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-14
Mounting Method:
Surface Mount