Manufacturer Part #
BA2903FV-E2
BA Series 2 Channel 2 to 36 V Ground Sense Dual Voltage Comparator - SSOP-B8
Product Specification Section
ROHM BA2903FV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BA2903FV-E2 - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Package Style: | SSOP-B8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
2,500
$0.375
5,000
$0.37
7,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-B8
Mounting Method:
Surface Mount