text.skipToContent text.skipToNavigation

Manufacturer Part #

AS339AMTR-G1

AS339A Series 36 V 250 nA Low Power Low Offset Voltage Quad Comparator - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS339AMTR-G1 - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 51.93°C/W
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.00
USD
Quantity
Web Price
4,000
$0.109
8,000
$0.107
12,000
$0.106
16,000
$0.105
20,000+
$0.102
Product Variant Information section