text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3USB4000DZUAEX

USB2 Switch U-QFN1520-10 TR 3K

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3USB4000DZUAEX - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 35µA
ON Resistance:
Supply Voltage: 2.7V to 5.5V
Input Capacitance: 5pF
Crosstalk: -35dB
Off-Isolation: -30dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  UQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Web Price
3,000
$0.56
6,000+
$0.54
Product Variant Information section