text.skipToContent text.skipToNavigation

Manufacturer Part #

DG202BDY-T1-E3

DG202B Series Quad SPST 22 V 45 CMOS Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay DG202BDY-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 50µA
ON Resistance: 45Ω
Supply Voltage: 4V to 22V
Input Capacitance: 5pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
10,000
Factory Stock:Factory Stock:
75,000
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,262.50
USD
Quantity
Web Price
2,500+
$0.905
Product Variant Information section