text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC212IYCT

TSC212 2.7 - 26 V Bidirectional Current Sense Amplifier - SC-70-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSC212IYCT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Slew Rate-Nom: 0.05V/µs
Input Offset Voltage-Max: 35µV
Gain Bandwidth Product: 6kHz
Average Bias Current-Max: 35µA
Supply Voltage: 2.7V to 26V
Common Mode Rejection Ratio: 140dB
Supply Current: 5mA
Output Type: Push Pull
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,310.00
USD
Quantity
Unit Price
3,000+
$0.77