Manufacturer Part #
MP8101DJ-LF-Z
MP8101 Series 5.5 V 400 KHz Surface Mount Ultra Low Power Op Amp - TSOT23-5
Product Specification Section
Monolithic Power Systems MP8101DJ-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP8101DJ-LF-Z - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 1 |
3dB Bandwidth-Min: | 1MHz |
Slew Rate-Nom: | 0.2V/µs |
Input Offset Voltage-Max: | 5mV |
Gain Bandwidth Product: | 400kHz |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 82dB |
Supply Current: | 11µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 80dB |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 88dB |
Output Current: | 20mA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSOT-23-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount