text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903AM8-13

LM2903A Series Automotive Compliant Dual Differential Comparator MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Diodes Incorporated LM2903AM8-13 - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Input Offset Voltage-Max: 2mV
Supply Voltage: 2V to 36V
Supply Current: 600µA
Output Type: CMOS / TTL
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,500
USA:
32,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.75
USD
Quantity
Web Price
2,500
$0.0631
7,500
$0.0607
12,500
$0.0596
25,000
$0.0581
50,000+
$0.0558
Product Variant Information section