text.skipToContent text.skipToNavigation

Manufacturer Part #

BA10324AFV-E2

BA10324AFV Series 32 V 500 kHz Ground Sense Operational Amplifier - SSOP-14

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA10324AFV-E2 - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 7mV
Package Style:  SSOP-14
Mounting Method: Surface Mount
Features & Applications

The BA10324AFV-E2 is a 32 V 500 KHz Ground Sense Operatinal Amplifiers available in SSOP-14 Package.

The BA10358/BA10324A/BA2904/BA2902 family integrate two or four independent Op-Amps and phase compensation capacitors on a single chip and have some features of high-gain,low power consumption.

Features:

  • Operable with a single power supply
  • Wide operating supply voltage
  • 3 V to 32 V
  • 4 V to 36 V
  • Standard Op-Amp pin assignments
  • Input and output are operable GND sense
  • Internal phase compensation type
  • Low supplyl current
  • High open loop voltage gain
  • Internal ESD protection
  • Wide temperature range: -40 to 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$837.50
USD
Quantity
Web Price
2,500
$0.335
5,000+
$0.32
Product Variant Information section