text.skipToContent text.skipToNavigation

Manufacturer Part #

BA10324AF-E2

BA10324AF Series 32 V 500 kHz Ground Sense Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA10324AF-E2 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 0.5MHz
Average Bias Current-Max: 250nA
Supply Voltage: 3V to 32V
Power Dissipation: 450mW
Common Mode Rejection Ratio: 75dB
Supply Current: 0.6mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Output Current: 35mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$837.50
USD
Quantity
Web Price
2,500
$0.335
5,000+
$0.32
Product Variant Information section