text.skipToContent text.skipToNavigation

Manufacturer Part #

AZV832MTR-G1

AZV831 Series 5.5 V 1 MHz Dual Rail-to-Rail CMOS Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZV832MTR-G1 - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 2.5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$704.00
USD
Quantity
Web Price
4,000
$0.176
8,000
$0.172
12,000
$0.17
16,000+
$0.168
Product Variant Information section