text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-150S420DG

100 - 277Vac, 150W, 280 - 4200mA, 18-54V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Inventronics EUM-150S420DG - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Minimum Output Voltage: 18V
Maximum Output Voltage: 54V
Minimum Output Current: 280mA
Maximum Output Current: 4200mA
Input Power Factor: 0.99
Efficiency: 91.5%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,FCC,KC,KS,PSE,TUV,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$621.00
USD
Quantity
Web Price
25
$24.84
50
$24.69
75
$24.60
100
$24.54
125+
$24.34