text.skipToContent text.skipToNavigation

Manufacturer Part #

SH1002-A

Hex Standoff Threaded M4 Nylon Brass Insert Steel Stud 8mm Hex Width 10mm Length

ECAD Model:
Mfr. Name: Davies Molding
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Davies Molding SH1002-A - Technical Attributes
Attributes Table
Length: 0.709ft
Style: Hex
Material: Nylon
Diameter: 0.315in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$135.00
USD
Quantity
Web Price
1
$0.58
75
$0.555
150
$0.54
400
$0.52
1,000+
$0.485
Product Variant Information section