text.skipToContent text.skipToNavigation

Manufacturer Part #

WS-9-1-01

WS-9 Series Natural Color Push In Flame Retardant Cable Clip

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Essentra Components WS-9-1-01 - Technical Attributes
Attributes Table
Management Type: Wire Saddle
Color: Natural
Material: Nylon
Dimension: L  15.24mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.00
USD
Quantity
Web Price
1,000
$0.121
2,000
$0.118
3,000
$0.116
4,000
$0.115
5,000+
$0.112
Product Variant Information section