text.skipToContent text.skipToNavigation

Manufacturer Part #

VPH5-0053-R

VPH5 Series 7.63 uH 0.0711 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton VPH5-0053-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.7A
Inductance: 7.63µH
DC Resistance: 0.0711Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
105
Multiple Of:
35
Total
$786.45
USD
Quantity
Web Price
35
$7.56
70
$7.52
105
$7.49
140
$7.47
175+
$7.42
Product Variant Information section