text.skipToContent text.skipToNavigation

Manufacturer Part #

VP4-0860-R

VP4-0860 Series 87 uH 0.057 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton VP4-0860-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.7A
Inductance: 87µH
DC Resistance: 0.057Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$262.08
USD
Quantity
Web Price
42
$6.24
126
$6.19
168
$6.18
420
$6.14
630+
$6.10
Product Variant Information section