text.skipToContent text.skipToNavigation

Manufacturer Part #

H6062FNL

1000Base-T 1 GP 1CT:1CT 350 uH Surface Mount Single Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics H6062FNL - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: -1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 17.5mm
Width: 15.24mm
Height - Max: 5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
425
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,525.75
USD
Quantity
Web Price
25
$3.82
75
$3.71
125
$3.66
250
$3.59
500+
$3.48
Product Variant Information section