text.skipToContent text.skipToNavigation

Manufacturer Part #

PT222J2

PT Series 2.252 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Littelfuse PT222J2 - Technical Attributes
Attributes Table
Resistance: 2.252kΩ
B-constant: 3892K
Temperature Range: -80°C to +150°C
Power Dissipation: 30mW
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$510.00
USD
Quantity
Web Price
500
$1.02
1,000
$0.995
1,500
$0.98
2,000
$0.97
2,500+
$0.94
Product Variant Information section