text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCG103JX103DTDS

NTC Thermistors 0402 10K OHM 0.5% NTC AEC-Q200 125C

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NTCG103JX103DTDS - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±0.5%
B-constant: 3435K
B Value Tolerance: ±0.7%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,550.00
USD
Quantity
Web Price
10,000+
$0.155
Product Variant Information section