text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-1224PE-05Q

PB Series Ø12 x 10.2 mm 2.4 kHz 85 dB PC Pins Electro-Magnetic Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Mallory PB-1224PE-05Q - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 5V
Frequency: 2.4kHz
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
13
USA:
13
13
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
13
Multiple Of:
40
Total
$16.25
USD
Quantity
Web Price
40
$1.25
120
$1.22
400
$1.19
800
$1.17
1,600+
$1.13
Product Variant Information section