Manufacturer Part #
MAS800Q
MAS Series 2.7 KHz 103 dB 12 V Ø26.3 x 21.9 mm PC Pins Piezo Buzzer
Product Specification Section
Mallory MAS800Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory MAS800Q - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 103dB |
Rated Voltage: | 12V |
Frequency: | 2700Hz |
Dimension: | H 21.9mm x D 26.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Web Price
1
$9.68
5
$9.54
20
$9.43
50
$9.36
125+
$9.22
Product Variant Information section
Available Packaging
Package Qty:
100 per
Mounting Method:
Through Hole