text.skipToContent text.skipToNavigation

Manufacturer Part #

MNR12E0APJ102

MNR12 Series 2 Element 1 kΩ ±5 % Case 0603 x 2 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
ROHM MNR12E0APJ102 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
Germany (Online Only):
160,000
95,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$24.50
USD
Quantity
Web Price
5,000
$0.0049
20,000
$0.0047
75,000
$0.0044
150,000
$0.0043
375,000+
$0.004
Product Variant Information section