Manufacturer Part #
CN-42JL6---15R
CN Series 0402 (x4) 15 Ω ±5% 0.063 W Thick Film Array Chip Resistor
Product Specification Section
Viking CN-42JL6---15R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking CN-42JL6---15R - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 15Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Dimension: | L 2mm x W 1mm x H 0.45mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
10,000
$0.0045
30,000
$0.0044
100,000
$0.0042
200,000
$0.0041
400,000+
$0.004
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount