text.skipToContent text.skipToNavigation

Manufacturer Part #

RC3216J514CS

RC Series 3216 510 kOhms ±5% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1628
Product Specification Section
Samsung Electro-Mechanics RC3216J514CS - Technical Attributes
Attributes Table
Resistance: 510kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
485,000
USA:
485,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$9.00
USD
Quantity
Web Price
5,000
$0.0018
25,000
$0.0017
125,000
$0.0016
250,000
$0.0016
750,000+
$0.0015
Product Variant Information section