Manufacturer Part #
RC1608J473CS
RC Series 1608 47 kOhms ±5% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Samsung Electro-Mechanics RC1608J473CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics RC1608J473CS - Technical Attributes
Attributes Table
Resistance: | 47kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
640,000
USA:
640,000
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Web Price
5,000
$0.0067
20,000
$0.0065
75,000
$0.0063
125,000
$0.0062
250,000+
$0.006
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount