text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR10EZHF2802

MCR Series 0805 28 kΩ ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1233
Product Specification Section
ROHM MCR10EZHF2802 - Technical Attributes
Attributes Table
Resistance: 28kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
170,000
USA:
170,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$54.50
USD
Quantity
Web Price
5,000
$0.0109
15,000
$0.0107
25,000
$0.0105
100,000
$0.0102
150,000+
$0.01
Product Variant Information section