text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR18EZPJ102

LTR Series 1 kOhm ±5 % 0.75 W 1206 High Power Surface Mount Fixed Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
ROHM LTR18EZPJ102 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  1.6mm x W  5mm
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Pricing Section
Global Stock:
140,000
USA:
130,000
Germany (Online Only):
10,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$106.50
USD
Quantity
Web Price
5,000
$0.0213
15,000
$0.0208
25,000
$0.0206
50,000
$0.0203
100,000+
$0.0198
Product Variant Information section