text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-S02F2942X

RES SMD 29.4K OHM 1% 1/10W 0402

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2135
Product Specification Section
Panasonic ERJ-S02F2942X - Technical Attributes
Attributes Table
Resistance: 29.4kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$507.00
USD
Quantity
Web Price
10,000
$0.0507
20,000
$0.0499
30,000
$0.0495
40,000
$0.0492
50,000+
$0.0481